Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



T520B336M008ATE040 | |
|---|---|
DigiKey Part Number | 399-4019-2-ND - Tape & Reel (TR) 399-4019-1-ND - Cut Tape (CT) 399-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M008ATE040 |
Description | CAP TANT POLY 33UF 8V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M008ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 500 | 10,07358 Kč | 5 036,79 Kč |
| 1 000 | 9,50013 Kč | 9 500,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,02778 Kč | 18 055,56 Kč |
| 6 000 | 8,44424 Kč | 50 665,44 Kč |
| 10 000 | 8,22832 Kč | 82 283,20 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




