


T520B336M010ATE040 | |
|---|---|
DigiKey Part Number | 399-4021-2-ND - Tape & Reel (TR) 399-4021-1-ND - Cut Tape (CT) 399-4021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010ATE040 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | 20,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,51500 Kč | 145,15 Kč |
| 50 | 11,32880 Kč | 566,44 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 500 | 8,68464 Kč | 4 342,32 Kč |
| 1 000 | 8,17077 Kč | 8 170,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,74772 Kč | 15 495,44 Kč |
| 6 000 | 7,22508 Kč | 43 350,48 Kč |
| 10 000 | 7,03170 Kč | 70 317,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


