T520T336M008ATE080 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3 000
Unit Price: 31,29000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 449
Unit Price: 36,75000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 10,99466 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 7,38342 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 833
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,44971 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 80mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520T336M008ATE080

DigiKey Part Number
399-4787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520T336M008ATE080
Description
CAP TANT POLY 33UF 8V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T336M008ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
8 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,37771 Kč28 133,13 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč