
T525T336M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4793-2-ND - Tape & Reel (TR) 399-4793-1-ND - Cut Tape (CT) 399-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525T336M010ATE080 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525T336M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 18,10660 Kč | 1 810,66 Kč |
| 500 | 15,56792 Kč | 7 783,96 Kč |
| 1 000 | 14,78217 Kč | 14 782,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,81115 Kč | 41 433,45 Kč |
| 9 000 | 13,09736 Kč | 117 876,24 Kč |
| 15 000 | 12,83325 Kč | 192 498,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

