


T520B336M006ATE070 | |
|---|---|
DigiKey Part Number | 399-4018-2-ND - Tape & Reel (TR) 399-4018-1-ND - Cut Tape (CT) 399-4018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M006ATE070 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T336M006ATE070 | KEMET | 40 | 399-3354-1-ND | 30,03000 Kč | Direct |
| T520B336M010ATE070 | KEMET | 990 | 399-4022-1-ND | 19,60000 Kč | Upgrade |
| T520T336M010ATE070 | KEMET | 3 630 | 399-4814-1-ND | 33,58000 Kč | Upgrade |
| T520B336M006ATE025 | KEMET | 5 614 | 399-5122-1-ND | 30,87000 Kč | Similar |
| T520B336M006ATE040 | KEMET | 1 518 | 399-4017-1-ND | 25,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 50 | 11,17440 Kč | 558,72 Kč |
| 100 | 10,20040 Kč | 1 020,04 Kč |
| 500 | 8,55660 Kč | 4 278,30 Kč |
| 1 000 | 8,04835 Kč | 8 048,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62988 Kč | 15 259,76 Kč |
| 6 000 | 7,11291 Kč | 42 677,46 Kč |
| 10 000 | 6,92165 Kč | 69 216,50 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

