


T520T336M006ATE070 | |
|---|---|
DigiKey Part Number | 399-3354-2-ND - Tape & Reel (TR) 399-3354-1-ND - Cut Tape (CT) 399-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T336M006ATE070 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T336M010ATE070 | KEMET | 3 630 | 399-4814-1-ND | 33,58000 Kč | Upgrade |
| T520B336M006ATE025 | KEMET | 5 614 | 399-5122-1-ND | 30,87000 Kč | Similar |
| T520B336M006ATE040 | KEMET | 1 518 | 399-4017-1-ND | 25,24000 Kč | Similar |
| T520B336M006ATE070 | KEMET | 1 984 | 399-4018-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,75000 Kč | 197,50 Kč |
| 50 | 15,65420 Kč | 782,71 Kč |
| 100 | 14,39030 Kč | 1 439,03 Kč |
| 500 | 12,25678 Kč | 6 128,39 Kč |
| 1 000 | 11,59649 Kč | 11 596,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,78083 Kč | 32 342,49 Kč |
| 9 000 | 10,18133 Kč | 91 631,97 Kč |
| 15 000 | 9,95942 Kč | 149 391,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

