33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B336M006ATE070

DigiKey Part Number
399-4018-2-ND - Tape & Reel (TR)
399-4018-1-ND - Cut Tape (CT)
399-4018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B336M006ATE070
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B336M006ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T336M006ATE070KEMET40399-3354-1-ND30,03000 KčDirect
T520B336M010ATE070KEMET990399-4022-1-ND19,60000 KčUpgrade
T520T336M010ATE070KEMET3 630399-4814-1-ND33,58000 KčUpgrade
T520B336M006ATE025KEMET5 614399-5122-1-ND30,87000 KčSimilar
T520B336M006ATE040KEMET1 518399-4017-1-ND25,24000 KčSimilar
In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1014,32800 Kč143,28 Kč
5011,17440 Kč558,72 Kč
10010,20040 Kč1 020,04 Kč
5008,55660 Kč4 278,30 Kč
1 0008,04835 Kč8 048,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,62988 Kč15 259,76 Kč
6 0007,11291 Kč42 677,46 Kč
10 0006,92165 Kč69 216,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč