


T520B157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5753-2-ND - Tape & Reel (TR) 399-5753-1-ND - Cut Tape (CT) 399-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE150MAPB | Panasonic Industry | 3 320 | P16208CT-ND | 38,64000 Kč | Direct |
| T55B157M6R3C0040 | Vishay Sprague | 1 339 | 718-2029-1-ND | 24,99000 Kč | Direct |
| T55B157M6R3C0035 | Vishay Sprague | 2 773 | 718-2028-1-ND | 25,83000 Kč | Similar |
| TCJB157M006R0035 | KYOCERA AVX | 37 565 | 478-8780-1-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 50 | 18,99900 Kč | 949,95 Kč |
| 100 | 17,53330 Kč | 1 753,33 Kč |
| 500 | 15,05514 Kč | 7 527,57 Kč |
| 1 000 | 14,28809 Kč | 14 288,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,65658 Kč | 27 313,16 Kč |
| 6 000 | 12,87597 Kč | 77 255,82 Kč |
| 10 000 | 12,58717 Kč | 125 871,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










