150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE150MAPB

DigiKey Part Number
P16208TR-ND - Tape & Reel (TR)
P16208CT-ND - Cut Tape (CT)
P16208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE150MAPB
Description
CAP TANT POLY 150UF 6.3V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE150MAPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1025,87000 Kč258,70 Kč
5020,77540 Kč1 038,77 Kč
10019,20690 Kč1 920,69 Kč
50016,55314 Kč8 276,57 Kč
1 00015,73212 Kč15 732,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,62584 Kč29 251,68 Kč
6 00013,81413 Kč82 884,78 Kč
10 00013,51377 Kč135 137,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč