



TCJB157M006R0035 | |
|---|---|
DigiKey Part Number | 478-8780-2-ND - Tape & Reel (TR) 478-8780-1-ND - Cut Tape (CT) 478-8780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0035 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 10,96310 Kč | 1 096,31 Kč |
| 500 | 9,22736 Kč | 4 613,68 Kč |
| 1 000 | 8,69065 Kč | 8 690,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,24886 Kč | 16 497,72 Kč |
| 6 000 | 7,70284 Kč | 46 217,04 Kč |
| 10 000 | 7,50084 Kč | 75 008,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










