
T55B157M6R3C0035 | |
|---|---|
DigiKey Part Number | 718-2028-2-ND - Tape & Reel (TR) 718-2028-1-ND - Cut Tape (CT) 718-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B157M6R3C0035 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M6R3C0035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 50 | 13,21620 Kč | 660,81 Kč |
| 100 | 12,11160 Kč | 1 211,16 Kč |
| 500 | 10,24492 Kč | 5 122,46 Kč |
| 1 000 | 9,66706 Kč | 9 667,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,19146 Kč | 18 382,92 Kč |
| 6 000 | 8,60376 Kč | 51 622,56 Kč |
| 10 000 | 8,38637 Kč | 83 863,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


