



TCJB157M006R0045 | |
|---|---|
DigiKey Part Number | 478-8994-2-ND - Tape & Reel (TR) 478-8994-1-ND - Cut Tape (CT) 478-8994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0045 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 8,83390 Kč | 883,39 Kč |
| 500 | 7,36190 Kč | 3 680,95 Kč |
| 1 000 | 6,90708 Kč | 6 907,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53259 Kč | 13 065,18 Kč |
| 6 000 | 6,06996 Kč | 36 419,76 Kč |
| 10 000 | 5,89888 Kč | 58 988,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




