


TCNT106M035R0200 | |
|---|---|
DigiKey Part Number | 478-TCNT106M035R0200TR-ND - Tape & Reel (TR) 478-TCNT106M035R0200CT-ND - Cut Tape (CT) 478-TCNT106M035R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT106M035R0200 |
Description | CAP TANT POLY 10UF 35V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNT106M035R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 35 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNT106M035R0200E | KYOCERA AVX | 7 500 | 478-TCNT106M035R0200ECT-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 50 | 25,73520 Kč | 1 286,76 Kč |
| 100 | 23,89360 Kč | 2 389,36 Kč |
| 500 | 20,78172 Kč | 10 390,86 Kč |
| 1 000 | 19,81854 Kč | 19 818,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,55507 Kč | 38 887,68 Kč |
| 7 500 | 14,74737 Kč | 110 605,27 Kč |
| 12 500 | 14,44840 Kč | 180 605,00 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


