
TCNT106M035R0200E | |
|---|---|
DigiKey Part Number | 478-TCNT106M035R0200ETR-ND - Tape & Reel (TR) 478-TCNT106M035R0200ECT-ND - Cut Tape (CT) 478-TCNT106M035R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT106M035R0200E |
Description | CAP TANT POLY 10UF 35V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNT106M035R0200E Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 35 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 25,26900 Kč | 2 526,90 Kč |
| 500 | 22,02606 Kč | 11 013,03 Kč |
| 1 000 | 21,02236 Kč | 21 022,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,96188 Kč | 49 904,70 Kč |
| 7 500 | 19,00193 Kč | 142 514,48 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

