100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M006ATE025

DigiKey Part Number
399-10327-2-ND - Tape & Reel (TR)
399-10327-1-ND - Cut Tape (CT)
399-10327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M006ATE025
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPE100MPBPanasonic Industry5 388P16248CT-ND35,28000 KčDirect
T55B107M6R3C0100Vishay Sprague5 490718-2025-1-ND20,58000 KčDirect
T55B107M6R3C0035Vishay Sprague3 254718-2021-1-ND22,89000 KčSimilar
In-Stock: 29 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,93200 Kč179,32 Kč
5014,14420 Kč707,21 Kč
10012,97260 Kč1 297,26 Kč
50010,99624 Kč5 498,12 Kč
1 00010,38498 Kč10 384,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,88166 Kč19 763,32 Kč
6 0009,25966 Kč55 557,96 Kč
10 0009,02952 Kč90 295,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč