


T520B107M006ATE018 | |
|---|---|
DigiKey Part Number | 399-5308-2-ND - Tape & Reel (TR) 399-5308-1-ND - Cut Tape (CT) 399-5308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE018 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 50 | 15,77360 Kč | 788,68 Kč |
| 100 | 14,50120 Kč | 1 450,12 Kč |
| 500 | 12,35060 Kč | 6 175,30 Kč |
| 1 000 | 11,68560 Kč | 11 685,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,13808 Kč | 22 276,16 Kč |
| 6 000 | 10,46134 Kč | 62 768,04 Kč |
| 10 000 | 10,21101 Kč | 102 110,10 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











