



SC-04-200JV | |
|---|---|
DigiKey Part Number | 399-10667-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-200JV |
Description | CMC 29MH 5A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-200JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 29 mH @ 16 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia x 0.984" W (35.00mm x 25.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 137,20100 Kč | 1 372,01 Kč |
| 25 | 131,64080 Kč | 3 291,02 Kč |
| 50 | 127,56280 Kč | 6 378,14 Kč |
| 160 | 120,95900 Kč | 19 353,44 Kč |
| 320 | 117,16425 Kč | 37 492,56 Kč |
| 640 | 113,47384 Kč | 72 623,26 Kč |
| 1 120 | 110,56984 Kč | 123 838,22 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |











