F863DE474K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,14616 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,84736 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,86000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78334 Kč
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DE474K310Z

DigiKey Part Number
399-14807-ND
Manufacturer
Manufacturer Product Number
F863DE474K310Z
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DE474K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DE474K310ALW0LKEMET0399-14829-ND20,65000 KčParametric Equivalent
F863DE474K310LKEMET0399-F863DE474K310LTR-ND8,14616 KčParametric Equivalent
F863DE474K310PKEMET0399-F863DE474K310PTR-ND7,84736 KčParametric Equivalent
F863DE474K310RKEMET0399-F863DE474K310RCT-ND20,86000 KčParametric Equivalent
F863DE474K310ZV047KEMET0399-F863DE474K310ZV047-ND7,78334 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,70200 Kč137,02 Kč
5010,66960 Kč533,48 Kč
1009,73530 Kč973,53 Kč
5648,06413 Kč4 548,17 Kč
1 1287,59192 Kč8 563,69 Kč
2 8207,09361 Kč20 003,98 Kč
5 0766,83511 Kč34 695,02 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč