Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863DE474K310R | |
|---|---|
DigiKey Part Number | 399-F863DE474K310RCT-ND - Cut Tape (CT) 399-F863DE474K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863DE474K310R |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DE474K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DE474K310ALW0L | KEMET | 0 | 399-14829-ND | 0,85000 Kč | Parametric Equivalent |
| F863DE474K310L | KEMET | 0 | 399-F863DE474K310LTR-ND | 0,33462 Kč | Parametric Equivalent |
| F863DE474K310P | KEMET | 0 | 399-F863DE474K310PTR-ND | 0,32235 Kč | Parametric Equivalent |
| F863DE474K310Z | KEMET | 0 | 399-14807-ND | 0,88000 Kč | Parametric Equivalent |
| F863DE474K310ZV047 | KEMET | 0 | 399-F863DE474K310ZV047-ND | 0,31972 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 50 | 10,37760 Kč | 518,88 Kč |
| 100 | 9,46210 Kč | 946,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 8,13366 Kč | 3 090,79 Kč |
| 760 | 7,61747 Kč | 5 789,28 Kč |
| 1 140 | 7,35906 Kč | 8 389,33 Kč |
| 1 900 | 7,07276 Kč | 13 438,24 Kč |
| 2 660 | 6,90536 Kč | 18 368,26 Kč |
| 3 800 | 6,74434 Kč | 25 628,49 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |





