Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863DE474K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14829-ND |
Manufacturer | |
Manufacturer Product Number | F863DE474K310ALW0L |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DE474K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DE474K310L | KEMET | 0 | 399-F863DE474K310LTR-ND | 0,33462 Kč | Parametric Equivalent |
| F863DE474K310P | KEMET | 0 | 399-F863DE474K310PTR-ND | 0,32235 Kč | Parametric Equivalent |
| F863DE474K310R | KEMET | 0 | 399-F863DE474K310RCT-ND | 0,86000 Kč | Parametric Equivalent |
| F863DE474K310Z | KEMET | 0 | 399-14807-ND | 0,88000 Kč | Parametric Equivalent |
| F863DE474K310ZV047 | KEMET | 0 | 399-F863DE474K310ZV047-ND | 0,31972 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 50 | 10,29420 Kč | 514,71 Kč |
| 100 | 9,38500 Kč | 938,50 Kč |
| 500 | 7,84876 Kč | 3 924,38 Kč |
| 1 000 | 7,37409 Kč | 7 374,09 Kč |
| 2 500 | 6,87289 Kč | 17 182,22 Kč |
| 5 000 | 6,57078 Kč | 32 853,90 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |






