Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863DE474K310L | |
|---|---|
DigiKey Part Number | 399-F863DE474K310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F863DE474K310L |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DE474K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DE474K310ALW0L | KEMET | 0 | 399-14829-ND | 20,65000 Kč | Parametric Equivalent |
| F863DE474K310P | KEMET | 0 | 399-F863DE474K310PTR-ND | 7,84736 Kč | Parametric Equivalent |
| F863DE474K310R | KEMET | 0 | 399-F863DE474K310RCT-ND | 20,86000 Kč | Parametric Equivalent |
| F863DE474K310Z | KEMET | 0 | 399-14807-ND | 21,48000 Kč | Parametric Equivalent |
| F863DE474K310ZV047 | KEMET | 0 | 399-F863DE474K310ZV047-ND | 7,78334 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,14616 Kč | 4 073,08 Kč |
| Unit Price without VAT: | 8,14616 Kč |
|---|---|
| Unit Price with VAT: | 9,85685 Kč |




