Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BC104K310C | |
|---|---|
DigiKey Part Number | 399-F863BC104K310C-ND |
Manufacturer | |
Manufacturer Product Number | F863BC104K310C |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BC104K310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BC104K310ALW0L | KEMET | 0 | 399-14825-ND | 10,84000 Kč | Parametric Equivalent |
| F863BC104K310L | KEMET | 0 | 399-F863BC104K310LTR-ND | 3,39006 Kč | Parametric Equivalent |
| F863BC104K310P | KEMET | 0 | 399-F863BC104K310PTR-ND | 3,65655 Kč | Parametric Equivalent |
| F863BC104K310R | KEMET | 0 | 399-14817-1-ND | 10,84000 Kč | Parametric Equivalent |
| F863BC104K310Z | KEMET | 1 358 | 399-14803-ND | 10,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,32093 Kč | 6 641,86 Kč |
| Unit Price without VAT: | 3,32093 Kč |
|---|---|
| Unit Price with VAT: | 4,01833 Kč |








