
R523I3100DQP0K | |
|---|---|
DigiKey Part Number | 399-R523I3100DQP0KCT-ND - Cut Tape (CT) 399-R523I3100DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R523I3100DQP0K |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I3100DQP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911104 | Vishay Beyschlag/Draloric/BC Components | 7 272 | BFC233911104-ND | 27,09000 Kč | Parametric Equivalent |
| BFC233917104 | Vishay Beyschlag/Draloric/BC Components | 17 569 | 56-BFC233917104CT-ND | 44,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 100 | 6,69210 Kč | 669,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,25108 Kč | 4 200,86 Kč |
| 1 600 | 4,93020 Kč | 7 888,32 Kč |
| 2 400 | 4,76961 Kč | 11 447,06 Kč |
| 4 000 | 4,59163 Kč | 18 366,52 Kč |
| 5 600 | 4,48757 Kč | 25 130,39 Kč |
| 8 000 | 4,38748 Kč | 35 099,84 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

