0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R523I310050P0K

DigiKey Part Number
399-R523I310050P0K-ND
Manufacturer
Manufacturer Product Number
R523I310050P0K
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R523I310050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233911104Vishay Beyschlag/Draloric/BC Components7 272BFC233911104-ND27,09000 KčParametric Equivalent
BFC233917104Vishay Beyschlag/Draloric/BC Components17 56956-BFC233917104CT-ND44,31000 KčParametric Equivalent
In-Stock: 3 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,91600 Kč79,16 Kč
505,98860 Kč299,43 Kč
1005,39650 Kč539,65 Kč
5004,39488 Kč2 197,44 Kč
1 0004,08537 Kč4 085,37 Kč
3 0003,70342 Kč11 110,26 Kč
5 0003,56218 Kč17 810,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč