0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BC104K310Z

DigiKey Part Number
399-14803-ND
Manufacturer
Manufacturer Product Number
F863BC104K310Z
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BC104K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233911104Vishay Beyschlag/Draloric/BC Components7 272BFC233911104-ND1,11000 KčParametric Equivalent
BFC233917104Vishay Beyschlag/Draloric/BC Components17 56956-BFC233917104CT-ND1,81000 KčParametric Equivalent
In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,56900 Kč65,69 Kč
504,92180 Kč246,09 Kč
1004,41720 Kč441,72 Kč
5003,56338 Kč1 781,69 Kč
1 1223,26048 Kč3 658,26 Kč
3 3662,94530 Kč9 913,88 Kč
5 6102,82873 Kč15 869,18 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč