
EEV107M025S9HAA | |
|---|---|
DigiKey Part Number | 399-EEV107M025S9HAATR-ND - Tape & Reel (TR) 399-EEV107M025S9HAACT-ND - Cut Tape (CT) 399-EEV107M025S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M025S9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M025S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100M6.3X8 | Rubycon | 342 | 1189-2425-1-ND | 0,61000 Kč | Parametric Equivalent |
| 25TKV100M6.3X8 | Rubycon | 356 | 1189-4135-1-ND | 0,81000 Kč | Parametric Equivalent |
| 25TZV100M6.3X8 | Rubycon | 9 893 | 1189-1585-1-ND | 0,46000 Kč | Parametric Equivalent |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 0,60000 Kč | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 0,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 50 | 4,99280 Kč | 249,64 Kč |
| 100 | 4,43390 Kč | 443,39 Kč |
| 500 | 3,47160 Kč | 1 735,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16774 Kč | 3 167,74 Kč |
| 2 000 | 2,91498 Kč | 5 829,96 Kč |
| 3 000 | 2,78727 Kč | 8 361,81 Kč |
| 5 000 | 2,64498 Kč | 13 224,90 Kč |
| 7 000 | 2,56132 Kč | 17 929,24 Kč |
| 10 000 | 2,48049 Kč | 24 804,90 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

