470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M035A9RAA

DigiKey Part Number
399-EDH477M035A9RAATR-ND - Tape & Reel (TR)
399-EDH477M035A9RAACT-ND - Cut Tape (CT)
399-EDH477M035A9RAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH477M035A9RAA
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M035A9RAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
650 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TGV470M12.5X13.5Rubycon3 9991189-2674-1-ND46,92000 KčUpgrade
35TLV470M12.5X13.5Rubycon2 0771189-2107-1-ND42,96000 KčUpgrade
AFK477M35H32T-FCornell Dubilier Knowles9 503338-2209-1-ND60,27000 KčUpgrade
UCX1V471MNJ1MSNichicon600493-UCX1V471MNJ1MSCT-ND49,64000 KčUpgrade
UCZ1V471MNQ1MSNichicon406493-13966-1-ND34,41000 KčUpgrade
In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1025,94400 Kč259,44 Kč
5020,18400 Kč1 009,20 Kč
10018,36330 Kč1 836,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,41744 Kč4 104,36 Kč
50015,23118 Kč7 615,59 Kč
75014,63249 Kč10 974,37 Kč
1 25013,96467 Kč17 455,84 Kč
1 75013,57228 Kč23 751,49 Kč
2 50013,19327 Kč32 983,18 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč