
AFK477M35H32T-F | |
|---|---|
DigiKey Part Number | 338-2209-2-ND - Tape & Reel (TR) 338-2209-1-ND - Cut Tape (CT) 338-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M35H32T-F |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK477M35H32T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Impedance 60 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV470M12.5X13.5 | Rubycon | 2 077 | 1189-2107-1-ND | 42,96000 Kč | Direct |
| 35SEV470M12.5X13.5 | Rubycon | 61 | 1189-35SEV470M12.5X13.5CT-ND | 43,80000 Kč | Similar |
| MAL215099012E3 | Vishay Beyschlag/Draloric/BC Components | 730 | 4397PHCT-ND | 68,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 40,12600 Kč | 401,26 Kč |
| 50 | 31,77540 Kč | 1 588,77 Kč |
| 100 | 29,13930 Kč | 2 913,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 26,94845 Kč | 5 389,69 Kč |
| 400 | 25,12568 Kč | 10 050,27 Kč |
| 600 | 24,20628 Kč | 14 523,77 Kč |
| 1 000 | 23,18151 Kč | 23 181,51 Kč |
| 1 400 | 22,57906 Kč | 31 610,68 Kč |
| 2 000 | 21,99713 Kč | 43 994,26 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

