
35TGV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2674-2-ND - Tape & Reel (TR) 1189-2674-1-ND - Cut Tape (CT) 1189-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV470M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 50 | 24,09220 Kč | 1 204,61 Kč |
| 100 | 21,97130 Kč | 2 197,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,20585 Kč | 4 041,17 Kč |
| 400 | 18,73868 Kč | 7 495,47 Kč |
| 600 | 17,99795 Kč | 10 798,77 Kč |
| 1 000 | 17,17200 Kč | 17 172,00 Kč |
| 1 400 | 16,68664 Kč | 23 361,30 Kč |
| 2 000 | 16,21766 Kč | 32 435,32 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |

