470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
CX SERIES 12.5
Doctor Capacitor Episode Two: Terms

UCX1V471MNJ1MS

DigiKey Part Number
UCX1V471MNJ1MTR-ND - Tape & Reel (TR)
493-UCX1V471MNJ1MSCT-ND - Cut Tape (CT)
493-UCX1V471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1V471MNJ1MS
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1V471MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
750 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
ESR (Equivalent Series Resistance)
70mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1032,72200 Kč327,22 Kč
5025,68980 Kč1 284,49 Kč
10023,47290 Kč2 347,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20021,62715 Kč4 325,43 Kč
40020,09375 Kč8 037,50 Kč
60019,31950 Kč11 591,70 Kč
1 00018,45649 Kč18 456,49 Kč
1 40017,94944 Kč25 129,22 Kč
2 00017,45950 Kč34 919,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč