
EDH226M025S9DAA | |
|---|---|
DigiKey Part Number | 399-EDH226M025S9DAATR-ND - Tape & Reel (TR) 399-EDH226M025S9DAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH226M025S9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M025S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 50 | 3,20380 Kč | 160,19 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,17868 Kč | 1 089,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,97281 Kč | 1 972,81 Kč |
| 2 000 | 1,80146 Kč | 3 602,92 Kč |
| 3 000 | 1,71487 Kč | 5 144,61 Kč |
| 5 000 | 1,61837 Kč | 8 091,85 Kč |
| 7 000 | 1,54426 Kč | 10 809,82 Kč |
| 10 000 | 1,50674 Kč | 15 067,40 Kč |
| 12 000 | 1,48066 Kč | 17 767,92 Kč |
| 24 000 | 1,40204 Kč | 33 648,96 Kč |
| 25 000 | 1,38763 Kč | 34 690,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

