
EDH226M025S9DAA | |
|---|---|
DigiKey Part Number | 399-EDH226M025S9DAATR-ND - Tape & Reel (TR) 399-EDH226M025S9DAACT-ND - Cut Tape (CT) 399-EDH226M025S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M025S9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M025S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 1 000 | 1189-35JZV22M5X6.1CT-ND | 12,39000 Kč | Upgrade |
| AFK226M25C12T-F | Cornell Dubilier Knowles | 565 | 338-2161-1-ND | 21,63000 Kč | Upgrade |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 21,63000 Kč | Upgrade |
| EEE-FK1E220R | Panasonic Industry | 63 169 | PCE3799CT-ND | 9,66000 Kč | Upgrade |
| EEE-FK1V220R | Panasonic Industry | 842 | PCE3838CT-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 50 | 3,31760 Kč | 165,88 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 500 | 2,25602 Kč | 1 128,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04290 Kč | 2 042,90 Kč |
| 2 000 | 1,86546 Kč | 3 730,92 Kč |
| 3 000 | 1,77580 Kč | 5 327,40 Kč |
| 5 000 | 1,67585 Kč | 8 379,25 Kč |
| 7 000 | 1,61709 Kč | 11 319,63 Kč |
| 10 000 | 1,56028 Kč | 15 602,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

