3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C399B5GAC

DigiKey Part Number
399-CBR04C399B5GACTR-ND - Tape & Reel (TR)
399-CBR04C399B5GACCT-ND - Cut Tape (CT)
399-CBR04C399B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C399B5GAC
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C399B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C399A5GACKEMET5 065399-CBR04C399A5GACCT-ND6,30000 KčUpgrade
CBR04C399B1GACKEMET5 475399-8588-1-ND4,83000 KčUpgrade
CBR04C399B5GACAUTOKEMET14 426399-CBR04C399B5GACAUTOCT-ND3,78000 KčParametric Equivalent
GJM1555C1H3R9BB01DMurata Electronics12 948490-8099-1-ND2,10000 KčDirect
QSCF500Q3R9B1GV001TJohanson Technology Inc.188 804712-QSCF500Q3R9B1GV001TCT-ND3,78000 KčDirect
In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,76400 Kč17,64 Kč
501,23880 Kč61,94 Kč
1001,07930 Kč107,93 Kč
5000,80758 Kč403,79 Kč
1 0000,72443 Kč724,43 Kč
2 5000,63666 Kč1 591,65 Kč
5 0000,58391 Kč2 919,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,54055 Kč5 405,50 Kč
20 0000,50487 Kč10 097,40 Kč
30 0000,48700 Kč14 610,00 Kč
50 0000,46721 Kč23 360,50 Kč
70 0000,45564 Kč31 894,80 Kč
100 0000,44451 Kč44 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč