3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C399B1GAC

DigiKey Part Number
399-8588-2-ND - Tape & Reel (TR)
399-8588-1-ND - Cut Tape (CT)
399-8588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C399B1GAC
Description
CAP CER 3.9PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C399B1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L3R9BT200T4KKYOCERA AVX6 163478-600L3R9BT200T4KCT-ND30,45000 KčUpgrade
In-Stock: 5 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,79300 Kč27,93 Kč
502,00740 Kč100,37 Kč
1001,76590 Kč176,59 Kč
5001,35648 Kč678,24 Kč
1 0001,23027 Kč1 230,27 Kč
2 5001,09761 Kč2 744,03 Kč
5 0001,01773 Kč5 088,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95199 Kč9 519,90 Kč
20 0000,89791 Kč17 958,20 Kč
30 0000,87082 Kč26 124,60 Kč
50 0000,84081 Kč42 040,50 Kč
70 0000,82326 Kč57 628,20 Kč
100 0000,80638 Kč80 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč