
CBR04C399A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C399A5GACTR-ND - Tape & Reel (TR) 399-CBR04C399A5GACCT-ND - Cut Tape (CT) 399-CBR04C399A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C399A5GAC |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C399A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L3R9AT200T | KYOCERA AVX | 7 012 | 1284-1922-1-ND | 49,14000 Kč | Upgrade |
| 600L3R9AW200T4K | KYOCERA AVX | 11 772 | 478-600L3R9AW200T4KCT-ND | 37,17000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 50 | 2,70880 Kč | 135,44 Kč |
| 100 | 2,39590 Kč | 239,59 Kč |
| 500 | 1,87008 Kč | 935,04 Kč |
| 1 000 | 1,70798 Kč | 1 707,98 Kč |
| 2 500 | 1,53722 Kč | 3 843,05 Kč |
| 5 000 | 1,43446 Kč | 7 172,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34986 Kč | 13 498,60 Kč |
| 20 000 | 1,28024 Kč | 25 604,80 Kč |
| 30 000 | 1,24536 Kč | 37 360,80 Kč |
| 50 000 | 1,20671 Kč | 60 335,50 Kč |
| 70 000 | 1,18411 Kč | 82 887,70 Kč |
| 100 000 | 1,16237 Kč | 116 237,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

