3.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L3R9AW200T4K

DigiKey Part Number
478-600L3R9AW200T4KTR-ND - Tape & Reel (TR)
478-600L3R9AW200T4KCT-ND - Cut Tape (CT)
478-600L3R9AW200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L3R9AW200T4K
Description
CAP CER 3.9PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L3R9AW200T4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1024,82000 Kč248,20 Kč
5019,91880 Kč995,94 Kč
10018,40050 Kč1 840,05 Kč
50015,83712 Kč7 918,56 Kč
1 00015,04381 Kč15 043,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,85270 Kč55 410,80 Kč
8 00013,40977 Kč107 278,16 Kč
12 00013,18779 Kč158 253,48 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč