
GJM1555C1H3R9BB01D | |
|---|---|
DigiKey Part Number | 490-8099-2-ND - Tape & Reel (TR) 490-8099-1-ND - Cut Tape (CT) 490-8099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R9BB01D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R9BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,74340 Kč | 37,17 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 500 | 0,46532 Kč | 232,66 Kč |
| 1 000 | 0,41219 Kč | 412,19 Kč |
| 2 500 | 0,35646 Kč | 891,15 Kč |
| 5 000 | 0,32287 Kč | 1 614,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28688 Kč | 2 868,80 Kč |
| 20 000 | 0,26487 Kč | 5 297,40 Kč |
| 30 000 | 0,25385 Kč | 7 615,50 Kč |
| 50 000 | 0,24165 Kč | 12 082,50 Kč |
| 70 000 | 0,23452 Kč | 16 416,40 Kč |
| 100 000 | 0,22766 Kč | 22 766,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


