Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C182GAG5TA7200 | |
|---|---|
DigiKey Part Number | C420C182GAG5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C182GAG5TA7200 |
Description | CAP CER 1800PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C182GAG5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C182FAG5TA7200 | KEMET | 0 | C420C182FAG5TA7200-ND | 5,35176 Kč | Upgrade |
| C410C182FAG5TA7200 | KEMET | 0 | C410C182FAG5TA7200-ND | 3,78140 Kč | Similar |
| C410C182GAG5TA7200 | KEMET | 0 | C410C182GAG5TA7200-ND | 2,71303 Kč | Similar |
| C430C182FAG5TA7200 | KEMET | 0 | C430C182FAG5TA7200-ND | 3,36955 Kč | Similar |
| C430C182GAG5TA7200 | KEMET | 0 | C430C182GAG5TA7200-ND | 2,22058 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,51796 Kč | 17 589,80 Kč |
| Unit Price without VAT: | 3,51796 Kč |
|---|---|
| Unit Price with VAT: | 4,25673 Kč |


