C420C182FAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 3,78140 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,36955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,59827 Kč
Datasheet
1800 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C182FAG5TA7200

DigiKey Part Number
C420C182FAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C182FAG5TA7200
Description
CAP CER 1800PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C182FAG5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C182FAG5TA7200KEMET0C410C182FAG5TA7200-ND3,78140 KčSimilar
C430C182FAG5TA7200KEMET0C430C182FAG5TA7200-ND3,36955 KčSimilar
C420C182FAG5TAKEMET0C420C182FAG5TA-ND6,59827 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,35176 Kč26 758,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,35176 Kč
Unit Price with VAT:6,47563 Kč