Similar
Similar
Parametric Equivalent

C430C182FAG5TA7200 | |
|---|---|
DigiKey Part Number | C430C182FAG5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C182FAG5TA7200 |
Description | CAP CER 1800PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C182FAG5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C182FAG5TA7200 | KEMET | 0 | C410C182FAG5TA7200-ND | 3,78140 Kč | Similar |
| C420C182FAG5TA7200 | KEMET | 0 | C420C182FAG5TA7200-ND | 5,35176 Kč | Similar |
| C430C182FAG5TA | KEMET | 0 | C430C182FAG5TA-ND | 3,97282 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36955 Kč | 16 847,75 Kč |
| Unit Price without VAT: | 3,36955 Kč |
|---|---|
| Unit Price with VAT: | 4,07716 Kč |


