C420C182GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,59827 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,65386 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,07103 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,97282 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,55821 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,51796 Kč
Datasheet
1800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C182GAG5TA

DigiKey Part Number
C420C182GAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C182GAG5TA
Description
CAP CER 1800PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C182GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C182FAG5TAKEMET0C420C182FAG5TA-ND6,59827 KčUpgrade
C410C182FAG5TAKEMET0C410C182FAG5TA-ND4,65386 KčSimilar
C410C182GAG5TAKEMET0C410C182GAG5TA-ND3,07103 KčSimilar
C430C182FAG5TAKEMET0C430C182FAG5TA-ND3,97282 KčSimilar
C430C182GAG5TAKEMET0C430C182GAG5TA-ND2,55821 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2004,06049 Kč4 872,59 Kč
Unit Price without VAT:4,06049 Kč
Unit Price with VAT:4,91319 Kč