4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C472J1G5TA

DigiKey Part Number
399-4411-ND
Manufacturer
Manufacturer Product Number
C330C472J1G5TA
Description
CAP CER 4700PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C472J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C472J1G5TAKEMET6 878399-4367-ND12,93000 KčDirect
C322C472F1G5TAKEMET1 004399-9811-ND41,71000 KčUpgrade
C330C472J2G5TAKEMET291399-4412-ND20,86000 KčUpgrade
C320C472J1G5TAKEMET1 486399-4302-ND12,93000 KčSimilar
SR211A472JARKYOCERA AVX1 447478-7679-ND24,40000 KčDirect
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1012,13800 Kč121,38 Kč
509,38080 Kč469,04 Kč
2507,63560 Kč1 908,90 Kč
5007,09712 Kč3 548,56 Kč
1 0006,65395 Kč6 653,95 Kč
2 5006,18624 Kč15 465,60 Kč
5 0005,90428 Kč29 521,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč