
C330C472J2G5TA | |
|---|---|
DigiKey Part Number | 399-4412-ND |
Manufacturer | |
Manufacturer Product Number | C330C472J2G5TA |
Description | CAP CER 4700PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C472J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 50 | 10,32340 Kč | 516,17 Kč |
| 250 | 8,44232 Kč | 2 110,58 Kč |
| 500 | 7,86168 Kč | 3 930,84 Kč |
| 1 000 | 7,38410 Kč | 7 384,10 Kč |
| 2 500 | 6,87973 Kč | 17 199,33 Kč |
| 5 000 | 6,57566 Kč | 32 878,30 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

