
C320C472J1G5TA | |
|---|---|
DigiKey Part Number | 399-4302-ND |
Manufacturer | |
Manufacturer Product Number | C320C472J1G5TA |
Description | CAP CER 4700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 50 | 5,99380 Kč | 299,69 Kč |
| 100 | 5,39740 Kč | 539,74 Kč |
| 500 | 4,39384 Kč | 2 196,92 Kč |
| 1 000 | 4,08372 Kč | 4 083,72 Kč |
| 2 500 | 3,75616 Kč | 9 390,40 Kč |
| 5 000 | 3,55882 Kč | 17 794,10 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

