
SR211A472JAR | |
|---|---|
DigiKey Part Number | 478-7679-ND |
Manufacturer | |
Manufacturer Product Number | SR211A472JAR |
Description | CAP CER 4700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211A472JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,72500 Kč | 157,25 Kč |
| 50 | 12,32140 Kč | 616,07 Kč |
| 100 | 11,27450 Kč | 1 127,45 Kč |
| 500 | 9,50426 Kč | 4 752,13 Kč |
| 1 000 | 8,95681 Kč | 8 956,81 Kč |
| 3 000 | 8,28040 Kč | 24 841,20 Kč |
| 5 000 | 8,03029 Kč | 40 151,45 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

