


C330C105M5U5TA | |
|---|---|
DigiKey Part Number | 399-4390-ND |
Manufacturer | |
Manufacturer Product Number | C330C105M5U5TA |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARR06D105MGS | KEMET | 92 | 399-8884-ND | 1 271,35000 Kč | Upgrade |
| C330C105J5R5TA | KEMET | 6 110 | 399-13901-ND | 37,75000 Kč | Upgrade |
| C330C105M5R5TA | KEMET | 3 740 | 399-9827-ND | 25,86000 Kč | Upgrade |
| C330C105MAR5TA | KEMET | 492 | 399-17997-ND | 81,75000 Kč | Upgrade |
| C340C105K5R5TA | KEMET | 3 817 | 399-9835-ND | 28,36000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 50 | 7,27860 Kč | 363,93 Kč |
| 250 | 5,86708 Kč | 1 466,77 Kč |
| 500 | 5,43078 Kč | 2 715,39 Kč |
| 1 000 | 5,07185 Kč | 5 071,85 Kč |
| 2 500 | 4,69299 Kč | 11 732,48 Kč |
| 5 000 | 4,46462 Kč | 22 323,10 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

