
C274AC24150AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC24150AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24150AA0J |
Description | CAP FILM 1.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24150AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,07000 Kč | 105,07 Kč |
| 10 | 76,06700 Kč | 760,67 Kč |
| 50 | 64,49020 Kč | 3 224,51 Kč |
| 162 | 58,80136 Kč | 9 525,82 Kč |
| 648 | 54,10781 Kč | 35 061,86 Kč |
| 1 134 | 52,67312 Kč | 59 731,32 Kč |
| 2 592 | 50,92525 Kč | 131 998,25 Kč |
| Unit Price without VAT: | 105,07000 Kč |
|---|---|
| Unit Price with VAT: | 127,13470 Kč |




