
C274AC24250AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC24250AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24250AA0J |
Description | CAP FILM 2.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24250AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,40000 Kč | 108,40 Kč |
| 10 | 78,60500 Kč | 786,05 Kč |
| 50 | 66,74560 Kč | 3 337,28 Kč |
| 162 | 60,91019 Kč | 9 867,45 Kč |
| 648 | 56,09946 Kč | 36 352,45 Kč |
| 1 134 | 54,62804 Kč | 61 948,20 Kč |
| 2 592 | 52,83576 Kč | 136 950,29 Kč |
| Unit Price without VAT: | 108,40000 Kč |
|---|---|
| Unit Price with VAT: | 131,16400 Kč |



