C1210C226K4PAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,33726 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 135 145
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 2,91746 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6 319
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 807
Unit Price: 28,98000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 2 633
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 237
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 350 656
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 1,79544 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 2,65549 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 119
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 000
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 23,25570 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 304,95312 Kč
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226K4PAC7210

DigiKey Part Number
399-C1210C226K4PAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C226K4PAC7210
Description
CAP CER 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226K4PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C226K4PAC3154KEMET0399-C1210C226K4PAC3154TR-ND8,33726 KčParametric Equivalent
C1210C226K4PACTUKEMET135 145399-C1210C226K4PACTUCT-ND11,97000 KčParametric Equivalent
1210X226K160CTWalsin Technology Corporation01292-1210X226K160CTTR-ND2,91746 KčParametric Equivalent
1210YD226KAT2AKYOCERA AVX6 319478-KGM32LR51C226KUCT-ND47,04000 KčParametric Equivalent
1210YD226KAT4AKYOCERA AVX1 807478-KGM32LR51C226KLCT-ND28,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,03762 Kč12 150,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,03762 Kč
Unit Price with VAT:3,67552 Kč