GRT32ER61C226KE13L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 119
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 228
Unit Price: 15,96000 Kč
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32ER61C226KE13L

DigiKey Part Number
490-12503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT32ER61C226KE13L
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32ER61C226KE13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK325BJ226KMHPTaiyo Yuden119587-5432-1-ND15,96000 KčParametric Equivalent
MCASE32MSB5226KPNA01Taiyo Yuden228587-MCASE32MSB5226KPNA01CT-ND15,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,25570 Kč23 255,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,25570 Kč
Unit Price with VAT:28,13940 Kč